Add To Favorites
Product Overview
Digi-Key Part Number 255-2126-1-ND
Quantity Available 5.556
Can ship immediately
Manufacturer

Manufacturer Part Number

AQV258HAX

Description RELAY OPTO 1500V 20MA 6-SMD
Expanded Description Solid State Relay SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PhotoMOS® Dimensions
Other Related Documents AQx REACH Cert of Compliance
How to Read Date Codes
Mfg Application Notes Working with Optically-Isolated Relays
Design Resources PhotoMOS Schematic & Wiring Diagrams
Featured Product PhotoMOS™ Relays
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series PhotoMOS™ AQV
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO (1 Form A)
Output Type AC, DC
On-State Resistance (Max) 500 Ohm
Load Current 20mA
Voltage - Input 1.14VDC
Voltage - Load 0 ~ 1500 V
Mounting Type Surface Mount
Termination Style Gull Wing
Package / Case 6-SMD (0.300", 7.62mm)
Supplier Device Package 6-SMD
Relay Type Relay
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 255-2126-1

01:11:44 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,94000 6,94
10 6,50900 65,09
25 5,78560 144,64
50 5,49640 274,82
100 5,20710 520,71
250 4,62852 1.157,13
500 4,33926 2.169,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-2126-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 3,68179
  • Digi-Reel® ? : 255-2126-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.556 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 255-3916-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 3,80273
  • Cut Tape (CT) ? : 255-3916-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.798 - Immediate
  • Unit Price: 7,17000
  • Digi-Reel® ? : 255-3916-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.798 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback