Add To Favorites
  • ? Air Lithium Shipping Restrictions Exist
    Only one air shipment of up to 2.5kg of lithium products can be shipped via an air method per day to an address. See battery cell weight below.
Product Overview
Digi-Key Part Number P088-ND
Quantity Available 11.377
Can ship immediately

Manufacturer Part Number


Description Lithium Battery Rechargeable (Secondary) 3V 100mAh Coin, 30.0mm
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets VL Series Datasheet/MSDS
VL Series Charging Info
MSDS Material Safety Datasheet VL Type MSDS
Product Attributes Select All

Battery Products


Batteries Rechargeable (Secondary)


Panasonic - BSG

Series VL3032
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 30.0mm
Voltage - Rated 3V
Capacity 100mAh
Size / Dimension 1.18" Dia x 0.13" H (30.0mm x 3.2mm)
Termination Style SMD (SMT) Tab
Discharge Rate 200µA
Standard Charge Current 4mA
Standard Charge Time -
Weight 6.2g
Shipping Info Due to possible restrictions, a change in ship method may be required.
Max Air Shipment Qty 400
You May Also Be Interested In:
Additional Resources
Standard Package ? 200
Other Names P088

19:51:03 10.25.2016

Price & Procurement

All prices are in EUR.
Price Break Unit Price Extended Price
1 8,60000 8,60
10 7,73500 77,35
50 6,87600 343,80
200 6,01665 1.203,33
400 5,50093 2.200,37
600 5,15713 3.094,28
1.000 4,58967 4.589,67
2.600 4,25588 11.065,28
5.000 4,17243 20.862,14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback