Add To Favorites
  • ? Air Lithium Shipping Restrictions Exist
    Only one air shipment of up to 2.5kg of lithium products can be shipped via an air method per day to an address. See battery cell weight below.
Product Overview
Digi-Key Part Number P084-ND
Quantity Available 1.295
Can ship immediately
Manufacturer

Manufacturer Part Number

VL-2320/VCN

Description Lithium Battery Rechargeable (Secondary) 3V 30mAh Coin, 23.0mm
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets VL Series Datasheet/MSDS
VL Series Charging Info
MSDS Material Safety Datasheet VL Type MSDS
Product Attributes Select All
Category

Battery Products

Family

Batteries Rechargeable (Secondary)

Manufacturer

Panasonic - BSG

Series VL2320
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 23.0mm
Voltage - Rated 3V
Capacity 30mAh
Size / Dimension 0.91" Dia x 0.08" H (23.0mm x 2.0mm)
Termination Style PC Pin (Vertical Mount)
Discharge Rate 100µA
Standard Charge Current 2mA
Standard Charge Time -
Weight 2.7g
Shipping Info Due to possible restrictions, a change in ship method may be required.
Max Air Shipment Qty 800
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names P084
VL2320-1VC
VL2320-1VCE
VL2320VCN

08:54:09 12.10.2016

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,86000 5,86
10 5,26800 52,68
50 4,68240 234,12
100 4,09720 409,72
400 3,74600 1.498,40
800 3,51188 2.809,50
1.200 3,12546 3.750,55
2.800 2,89815 8.114,82
5.000 2,84132 14.206,62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback