Add To Favorites
  • ? Air Lithium Shipping Restrictions Exist
    Only one air shipment of up to 2.5kg of lithium products can be shipped via an air method per day to an address. See battery cell weight below.
Product Overview
Digi-Key Part Number P083-ND
Quantity Available 6.681
Can ship immediately

Manufacturer Part Number


Description Lithium Battery Rechargeable (Secondary) 3V 30mAh Coin, 23.0mm
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets VL Series Datasheet/MSDS
VL Series Charging Info
MSDS Material Safety Datasheet VL Type MSDS
Product Attributes Select All

Battery Products


Batteries Rechargeable (Secondary)


Panasonic - BSG

Series VL2320
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 23.0mm
Voltage - Rated 3V
Capacity 30mAh
Size / Dimension 0.91" Dia x 0.08" H (23.0mm x 2.0mm)
Termination Style PC Pin (Horizontal Mount)
Discharge Rate 100µA
Standard Charge Current 2mA
Standard Charge Time -
Weight 2.7g
Shipping Info Due to possible restrictions, a change in ship method may be required.
Max Air Shipment Qty 720
You May Also Be Interested In:
Additional Resources
Standard Package ? 60
Other Names P083

22:12:41 10.26.2016

Price & Procurement

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,59000 5,59
10 5,02900 50,29
50 4,46940 223,47
100 3,91080 391,08
360 3,57558 1.287,21
720 3,35214 2.413,54
1.080 2,98329 3.221,95
2.520 2,76632 6.971,12
5.000 2,71208 13.560,39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback