Add To Favorites
  • ? Air Lithium Shipping Restrictions Exist
    Only one air shipment of up to 2.5kg of lithium products can be shipped via an air method per day to an address. See battery cell weight below.
Product Overview
Digi-Key Part Number P296-ND
Quantity Available 10.130
Can ship immediately

Manufacturer Part Number


Description Lithium Battery Rechargeable (Secondary) 3V 11mAh Coin, 9.5mm
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ML Series Tab Configurations
ML Series Charging Info
ML Series Datasheet/MSDS
MSDS Material Safety Datasheet ML Type MSDS
Product Attributes Select All

Battery Products


Batteries Rechargeable (Secondary)


Panasonic - BSG

Series ML920
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 9.5mm
Voltage - Rated 3V
Capacity 11mAh
Size / Dimension 0.37" Dia x 0.08" H (9.5mm x 2.1mm)
Termination Style SMD (SMT) Tab
Discharge Rate 30µA
Standard Charge Current 1.2mA
Standard Charge Time -
Weight 0.45g
Shipping Info Due to possible restrictions, a change in ship method may be required.
Max Air Shipment Qty 6400
You May Also Be Interested In:
Additional Resources
Standard Package ? 400
Other Names ML-920S/F9DE

12:16:49 10.26.2016

Price & Procurement

All prices are in EUR.
Price Break Unit Price Extended Price
1 2,15000 2,15
10 1,93400 19,34
50 1,71900 85,95
100 1,50410 150,41
250 1,37520 343,80
500 1,28928 644,64
1.000 1,14742 1.147,42
3.200 1,06397 3.404,70
5.000 1,04311 5.215,53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback