Add To Favorites
  • ? Air Lithium Shipping Restrictions Exist
    Only one air shipment of up to 2.5kg of lithium products can be shipped via an air method per day to an address. See battery cell weight below.
Product Overview
Digi-Key Part Number P044-ND
Quantity Available 240.949
Can ship immediately
Manufacturer

Manufacturer Part Number

ML-621S/DN

Description Lithium Battery Rechargeable (Secondary) 3V 5mAh Coin, 6.8mm
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Category

Battery Products

Family

Batteries Rechargeable (Secondary)

Manufacturer

Panasonic - BSG

Series ML621
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 6.8mm
Voltage - Rated 3V
Capacity 5mAh
Size / Dimension 0.27" Dia x 0.09" H (6.8mm x 2.2mm)
Termination Style SMD (SMT) Tab
Discharge Rate 10µA
Standard Charge Current 600µA
Standard Charge Time -
Weight 0.3g
Shipping Info Due to possible restrictions, a change in ship method may be required.
Max Air Shipment Qty 4800
 
You May Also Be Interested In
Additional Resources
Standard Package ? 400
Other Names ML-621S/F9D
ML621/F9D
ML621S/F9DE
ML621SDN
P044

06:59:08 12.5.2016

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,03000 2,03
10 1,82300 18,23
50 1,62080 81,04
100 1,41820 141,82
250 1,29668 324,17
500 1,21566 607,83
2.400 1,08189 2.596,53
4.800 1,00321 4.815,39
5.000 0,98354 4.917,68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback