Add To Favorites
  • ? Air Lithium Shipping Restrictions Exist
    Only one air shipment of up to 2.5kg of lithium products can be shipped via an air method per day to an address. See battery cell weight below.
Product Overview
Digi-Key Part Number P663-ND
Quantity Available 9.290
Can ship immediately

Manufacturer Part Number


Description Lithium Battery Rechargeable (Secondary) 3V 17mAh Coin, 12.5mm
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All

Battery Products


Batteries Rechargeable (Secondary)


Panasonic - BSG

Series ML1220
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 12.5mm
Voltage - Rated 3V
Capacity 17mAh
Size / Dimension 0.49" Dia x 0.08" H (12.5mm x 2.0mm)
Termination Style PC Pin (Vertical Mount)
Discharge Rate 30µA
Standard Charge Current 1.2mA
Standard Charge Time -
Weight 0.8g
Shipping Info Due to possible restrictions, a change in ship method may be required.
Max Air Shipment Qty 1500
You May Also Be Interested In:
Additional Resources
Standard Package ? 1.500
Other Names ML1220F1BN

05:44:04 10.25.2016

Price & Procurement

All prices are in EUR.
Price Break Unit Price Extended Price
1 2,27000 2,27
10 2,04200 20,42
50 1,81460 90,73
100 1,58780 158,78
250 1,45164 362,91
500 1,36090 680,45
1.500 1,21117 1.816,75
3.000 1,12308 3.369,23
5.000 1,10106 5.505,29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback