Add To Favorites
  • ? Air Lithium Shipping Restrictions Exist
    Only one air shipment of up to 2.5kg of lithium products can be shipped via an air method per day to an address. See battery cell weight below.
Product Overview
Digi-Key Part Number P271-ND
Quantity Available 12.558
Can ship immediately

Manufacturer Part Number


Description Lithium Battery Non-Rechargeable (Primary) 3V Coin, 24.5mm
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CR Series, Coin Tab Configurations
CR Series, Coin Datasheet
MSDS Material Safety Datasheet CR Type MSDS
Featured Product Lithium Primary Coin Cell Batteries
Product Attributes Select All

Battery Products


Batteries Non-Rechargeable (Primary)


Panasonic - BSG

Series CR2477
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 24.5mm
Voltage - Rated 3V
Capacity 1Ah
Size / Dimension 0.96" Dia x 0.30" H (24.5mm x 7.7mm)
Termination Style PC Pin (Vertical Mount)
Discharge Rate 200µA
Weight 10.5g
Shipping Info Due to possible restrictions, a change in ship method may be required.
Max Air Shipment Qty 200
You May Also Be Interested In:
Additional Resources
Standard Package ? 100
Other Names CR-2477-1VC

13:36:45 10.27.2016

Price & Procurement

All prices are in EUR.
Price Break Unit Price Extended Price
1 3,99000 3,99
10 3,58800 35,88
50 3,18980 159,49
100 2,79110 279,11
300 2,55183 765,55
500 2,39234 1.196,17
1.000 2,12910 2.129,10
2.500 1,97425 4.935,63
5.000 1,93554 9.677,72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback