Add To Favorites
  • ? Air Lithium Shipping Restrictions Exist
    Only one air shipment of up to 2.5kg of lithium products can be shipped via an air method per day to an address. See battery cell weight below.
Product Overview
Digi-Key Part Number P667-ND
Quantity Available 19.316
Can ship immediately
Manufacturer

Manufacturer Part Number

CR-2477/F2N

Description Lithium Battery Non-Rechargeable (Primary) 3V Coin, 24.5mm
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CR Series, Coin Datasheet
CR-2477/F2N Tab Configuration
MSDS Material Safety Datasheet CR Type MSDS
Featured Product Lithium Primary Coin Cell Batteries
Product Attributes Select All
Category

Battery Products

Family

Batteries Non-Rechargeable (Primary)

Manufacturer

Panasonic - BSG

Series CR2477
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 24.5mm
Voltage - Rated 3V
Capacity 1Ah
Size / Dimension 0.96" Dia x 0.30" H (24.5mm x 7.7mm)
Termination Style SMD (SMT) Tab
Discharge Rate 200µA
Weight 10.5g
Shipping Info Due to possible restrictions, a change in ship method may be required.
Max Air Shipment Qty 120
 
You May Also Be Interested In
Additional Resources
Standard Package ? 120
Other Names CR-2477/F2N-ND
CR2477F2N
P667
Q5253268

20:25:46 12.4.2016

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,18000 4,18
10 3,75900 37,59
50 3,34180 167,09
120 2,92408 350,89
360 2,67342 962,43
600 2,50633 1.503,80
1.080 2,23056 2.409,01
2.520 2,06834 5.212,21
5.000 2,02778 10.138,92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback