Add To Favorites
  • ? Air Lithium Shipping Restrictions Exist
    Only one air shipment of up to 2.5kg of lithium products can be shipped via an air method per day to an address. See battery cell weight below.
Product Overview
Digi-Key Part Number P248-ND
Quantity Available 43.959
Can ship immediately
Manufacturer

Manufacturer Part Number

CR-2354/VCN

Description Lithium Battery Non-Rechargeable (Primary) 3V Coin, 23.0mm
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CR Series, Coin Tab Configurations
CR Series, Coin Datasheet
MSDS Material Safety Datasheet CR Type MSDS
Featured Product Lithium Primary Coin Cell Batteries
Product Attributes Select All
Category

Battery Products

Family

Batteries Non-Rechargeable (Primary)

Manufacturer

Panasonic - BSG

Series CR2354
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 23.0mm
Voltage - Rated 3V
Capacity 560mAh
Size / Dimension 0.91" Dia x 0.21" H (23.0mm x 5.4mm)
Termination Style PC Pin (Vertical Mount)
Discharge Rate 200µA
Weight 5.8g
Shipping Info Due to possible restrictions, a change in ship method may be required.
Max Air Shipment Qty 300
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names CR-2354-1VC
CR2354-1VC
CR23541VC
CR2354VCN
P248

18:23:45 12.3.2016

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,91000 1,91
10 1,71100 17,11
50 1,52080 76,04
200 1,33070 266,14
400 1,21665 486,66
600 1,14062 684,37
1.000 1,01511 1.015,11
2.600 0,94128 2.447,33
5.000 0,92282 4.614,12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback