Add To Favorites
  • ? Air Lithium Shipping Restrictions Exist
    Only one air shipment of up to 2.5kg of lithium products can be shipped via an air method per day to an address. See battery cell weight below.
Product Overview
Digi-Key Part Number P656-ND
Quantity Available 4.585
Can ship immediately
Manufacturer

Manufacturer Part Number

CR-1632/V1AN

Description Lithium Battery Non-Rechargeable (Primary) 3V Coin, 16.0mm
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CR Series, Coin Datasheet
CR-1632/V1AN Tab Configuration
MSDS Material Safety Datasheet CR Type MSDS
Featured Product Lithium Primary Coin Cell Batteries
Product Attributes Select All
Category

Battery Products

Family

Batteries Non-Rechargeable (Primary)

Manufacturer

Panasonic - BSG

Series CR1632
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 16.0mm
Voltage - Rated 3V
Capacity 140mAh
Size / Dimension 0.63" Dia x 0.13" H (16.0mm x 3.2mm)
Termination Style PC Pin (Vertical Mount)
Discharge Rate 100µA
Weight 1.8g
Shipping Info Due to possible restrictions, a change in ship method may be required.
Max Air Shipment Qty 1200
 
You May Also Be Interested In
Additional Resources
Standard Package ? 600
Other Names CR1632V1AN
P656

16:37:31 12.4.2016

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,57000 1,57
10 1,41800 14,18
50 1,26080 63,04
100 1,10300 110,30
250 1,00856 252,14
600 0,94550 567,30
1.200 0,84148 1.009,77
3.000 0,78027 2.340,81
5.000 0,76497 3.824,86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback