Add To Favorites
  • ? Air Lithium Shipping Restrictions Exist
    Only one air shipment of up to 2.5kg of lithium products can be shipped via an air method per day to an address. See battery cell weight below.
Product Overview
Digi-Key Part Number P279-ND
Quantity Available 9.000
Can ship immediately

Manufacturer Part Number


Description Lithium Battery Non-Rechargeable (Primary) 3V Coin, 12.5mm
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CR Series, Coin Datasheet
MSDS Material Safety Datasheet CR Type MSDS
Featured Product Lithium Primary Coin Cell Batteries
Product Attributes Select All

Battery Products


Batteries Non-Rechargeable (Primary)


Panasonic - BSG

Series CR1220
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 12.5mm
Voltage - Rated 3V
Capacity 35mAh
Size / Dimension 0.49" Dia x 0.08" H (12.5mm x 2.0mm)
Termination Style PC Pin (Vertical Mount)
Discharge Rate 100µA
Weight 1.2g
Shipping Info Due to possible restrictions, a change in ship method may be required.
Max Air Shipment Qty 2000
You May Also Be Interested In:
Additional Resources
Standard Package ? 1.000
Other Names CR-1220/1FCE

14:42:53 10.26.2016

Price & Procurement

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,20000 1,20
10 1,07500 10,75
50 0,95520 47,76
100 0,83570 83,57
250 0,76400 191,00
500 0,71628 358,14
1.000 0,63746 637,46
3.000 0,59110 1.773,29
5.000 0,57950 2.897,52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback