Add To Favorites
  • ? Air Lithium Shipping Restrictions Exist
    Only one air shipment of up to 2.5kg of lithium products can be shipped via an air method per day to an address. See battery cell weight below.
Product Overview
Digi-Key Part Number P029-ND
Quantity Available 37.511
Can ship immediately
Manufacturer

Manufacturer Part Number

BR-2477A/HBN

Description Lithium Battery Non-Rechargeable (Primary) 3V Coin, 24.5mm
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Category

Battery Products

Family

Batteries Non-Rechargeable (Primary)

Manufacturer

Panasonic - BSG

Series BR2477
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 24.5mm
Voltage - Rated 3V
Capacity 1Ah
Size / Dimension 0.96" Dia x 0.30" H (24.5mm x 7.7mm)
Termination Style PC Pin (Horizontal Mount)
Discharge Rate 30µA
Weight 8g
Shipping Info Due to possible restrictions, a change in ship method may be required.
Max Air Shipment Qty 200
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names BR-2477A/HB
BR2477A-HB
BR2477A/HB
BR2477A/HBE
BR2477AHBN
P029

22:28:07 12.3.2016

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,68000 3,68
10 3,30900 33,09
50 2,94160 147,08
200 2,57385 514,77
400 2,35325 941,30
600 2,20618 1.323,71
1.000 1,96343 1.963,43
2.600 1,82063 4.733,65
5.000 1,78494 8.924,68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback