Add To Favorites
  • ? Air Lithium Shipping Restrictions Exist
    Only one air shipment of up to 2.5kg of lithium products can be shipped via an air method per day to an address. See battery cell weight below.
Product Overview
Digi-Key Part Number P224-ND
Quantity Available 7.429
Can ship immediately
Manufacturer

Manufacturer Part Number

BR-2330A/GAN

Description Lithium Battery Non-Rechargeable (Primary) 3V Coin, 23.0mm
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets BR2330A, BR2450A
MSDS Material Safety Datasheet BR Type MSDS
Featured Product BR-A Series Lithium Coin Cell Batteries
Lithium Primary Coin Cell Batteries
Product Attributes Select All
Category

Battery Products

Family

Batteries Non-Rechargeable (Primary)

Manufacturer

Panasonic - BSG

Series BR2330
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 23.0mm
Voltage - Rated 3V
Capacity 255mAh
Size / Dimension 0.91" Dia x 0.12" H (23.0mm x 3.0mm)
Termination Style PC Pin
Discharge Rate 30µA
Weight 3.2g
Shipping Info Due to possible restrictions, a change in ship method may be required.
Max Air Shipment Qty 400
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names BR-2330A/GA
BR2330A-GA
BR2330A-GAE
BR2330A/GA
BR2330A/GAE
BR2330AGAN
P224

02:27:44 12.11.2016

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,20000 2,20
10 1,98100 19,81
50 1,76100 88,05
100 1,54080 154,08
400 1,40875 563,50
800 1,32070 1.056,56
1.200 1,17538 1.410,46
2.800 1,08990 3.051,73
5.000 1,06853 5.342,66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback