Add To Favorites
  • ? Air Lithium Shipping Restrictions Exist
    Only one air shipment of up to 2.5kg of lithium products can be shipped via an air method per day to an address. See battery cell weight below.
Product Overview
Digi-Key Part Number P198-ND
Quantity Available 11.257
Can ship immediately
Manufacturer

Manufacturer Part Number

BR-2330/HEN

Description Lithium Battery Non-Rechargeable (Primary) 3V Coin, 23.0mm
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets BR Series, Coin Tab Configurations
BR Series, Coin Datasheet
MSDS Material Safety Datasheet BR Type MSDS
Featured Product Lithium Primary Coin Cell Batteries
Product Attributes Select All
Category

Battery Products

Family

Batteries Non-Rechargeable (Primary)

Manufacturer

Panasonic - BSG

Series BR2330
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 23.0mm
Voltage - Rated 3V
Capacity 255mAh
Size / Dimension 0.91" Dia x 0.12" H (23.0mm x 3.0mm)
Termination Style PC Pin (Horizontal Mount)
Discharge Rate 30µA
Weight 3.2g
Shipping Info Due to possible restrictions, a change in ship method may be required.
Max Air Shipment Qty 720
 
You May Also Be Interested In
Additional Resources
Standard Package ? 360
Other Names BR2330-1HE
BR2330-1HEE
BR2330HEN
P198

20:04:13 12.3.2016

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,05000 2,05
10 1,84600 18,46
50 1,64080 82,04
100 1,43580 143,58
360 1,31269 472,57
720 1,23065 886,07
1.080 1,09524 1.182,86
2.520 1,01559 2.559,29
5.000 0,99568 4.978,39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback