Add To Favorites
  • ? Air Lithium Shipping Restrictions Exist
    Only one air shipment of up to 2.5kg of lithium products can be shipped via an air method per day to an address. See battery cell weight below.
Product Overview
Digi-Key Part Number P143-ND
Quantity Available 2.462
Can ship immediately
Manufacturer

Manufacturer Part Number

BR-2325/2HAN

Description Lithium Battery Non-Rechargeable (Primary) 6V Coin, 23.0mm
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets BR2325-2HAE Drawing
BR Series, Coin Datasheet
MSDS Material Safety Datasheet BR Type MSDS
Featured Product Lithium Primary Coin Cell Batteries
Product Attributes Select All
Category

Battery Products

Family

Batteries Non-Rechargeable (Primary)

Manufacturer

Panasonic - BSG

Series BR2325
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 23.0mm
Voltage - Rated 6V
Capacity 165mAh
Size / Dimension 0.91" Dia x 0.10" H (23.0mm x 2.5mm)
Termination Style PC Pin (Horizontal Mount)
Discharge Rate 30µA
Weight 3.2g
Shipping Info Due to possible restrictions, a change in ship method may be required.
Max Air Shipment Qty 720
 
You May Also Be Interested In
Additional Resources
Standard Package ? 240
Other Names BR-2325-2HA
BR-2325-2HC
BR-2325-HC
BR-2325-L2
BR-2325-MML2
BR2325-2HA
BR2325-2HAE
BR2325-2HC
BR23252HAN
P143

12:53:04 12.7.2016

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,56000 3,56
10 3,19700 31,97
50 2,84160 142,08
240 2,48633 596,72
480 2,27323 1.091,15
720 2,13114 1.534,42
1.200 1,89664 2.275,97
2.640 1,75871 4.642,99
5.000 1,72422 8.621,11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback