Add To Favorites
  • ? Air Lithium Shipping Restrictions Exist
    Only one air shipment of up to 2.5kg of lithium products can be shipped via an air method per day to an address. See battery cell weight below.
Product Overview
Digi-Key Part Number P653-ND
Quantity Available 6.465
Can ship immediately

Manufacturer Part Number


Description Lithium Battery Non-Rechargeable (Primary) 3V Coin, 16.0mm
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets BR-1632/V1AN Tab Configuration
BR Series, Coin Datasheet
MSDS Material Safety Datasheet BR Type MSDS
Featured Product Lithium Primary Coin Cell Batteries
Product Attributes Select All

Battery Products


Batteries Non-Rechargeable (Primary)


Panasonic - BSG

Series BR1632
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 16.0mm
Voltage - Rated 3V
Capacity 120mAh
Size / Dimension 0.63" Dia x 0.13" H (16.0mm x 3.2mm)
Termination Style PC Pin (Vertical Mount)
Discharge Rate 30µA
Weight 1.5g
Shipping Info Due to possible restrictions, a change in ship method may be required.
Max Air Shipment Qty 1200
You May Also Be Interested In:
Additional Resources
Standard Package ? 600
Other Names BR1632V1AN

02:08:49 10.25.2016

Price & Procurement

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,62000 1,62
10 1,46100 14,61
50 1,29880 64,94
100 1,13650 113,65
250 1,03904 259,76
600 0,97412 584,47
1.200 0,86694 1.040,33
3.000 0,80389 2.411,66
5.000 0,78813 3.940,63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback