Add To Favorites
  • ? Air Lithium Shipping Restrictions Exist
    Only one air shipment of up to 2.5kg of lithium products can be shipped via an air method per day to an address. See battery cell weight below.
Product Overview
Digi-Key Part Number P686-ND
Quantity Available 7.548
Can ship immediately

Manufacturer Part Number


Description Lithium Battery Non-Rechargeable (Primary) 3V Coin, 12.5mm
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets BR1225A, BR1632A Datasheet
MSDS Material Safety Datasheet BR Type MSDS
Featured Product BR-A Series Lithium Coin Cell Batteries
Lithium Primary Coin Cell Batteries
Product Attributes Select All

Battery Products


Batteries Non-Rechargeable (Primary)


Panasonic - BSG

Series BR1225A
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 12.5mm
Voltage - Rated 3V
Capacity 48mAh
Size / Dimension 0.49" Dia x 0.10" H (12.5mm x 2.5mm)
Termination Style Requires Holder
Discharge Rate 30µA
Weight 0.8g
Shipping Info Due to possible restrictions, a change in ship method may be required.
Max Air Shipment Qty 1600
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1.600
Other Names P686

15:26:07 10.24.2016

Price & Procurement

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,84000 1,84
10 1,65500 16,55
50 1,47080 73,54
100 1,28690 128,69
250 1,17660 294,15
500 1,10306 551,53
1.600 0,98168 1.570,69
3.200 0,91028 2.912,91
5.000 0,89244 4.462,18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback