Add To Favorites
Product Overview
Digi-Key Part Number 475-3045-1-ND
Quantity Available 7.917
Can ship immediately
Manufacturer

Manufacturer Part Number

SFH 4716S

Description EMITTER IR 860NM 1A SMD
Expanded Description Infrared (IR) Emitter 860nm 2.9V 1A 225mW/sr @ 1A 150° 3-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series OSLON Black
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 1A
Radiant Intensity (Ie) Min @ If 225mW/sr @ 1A
Wavelength 860nm
Voltage - Forward (Vf) (Typ) 2.9V
Viewing Angle 150°
Orientation Top View
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 3-SMD, No Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-3045-1

22:15:39 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,16000 4,16
10 3,47400 34,74
25 2,91760 72,94
100 2,50100 250,10
250 2,22312 555,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3045-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 7.800 - Immediate
  • Unit Price: 1,83153
  • Digi-Reel® ? : 475-3045-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.917 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback