Add To Favorites
Product Overview
Digi-Key Part Number 475-3020-1-ND
Quantity Available 16.843
Can ship immediately
Manufacturer

Manufacturer Part Number

SFH 4715

Description EMITTER IR 860NM 1A SMD
Expanded Description Infrared (IR) Emitter 860nm 1.5V 1A 270mW/sr @ 1A 90° 3-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SFH 4715 Series
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series OSLON Black
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 1A
Radiant Intensity (Ie) Min @ If 270mW/sr @ 1A
Wavelength 860nm
Voltage - Forward (Vf) (Typ) 1.5V
Viewing Angle 90°
Orientation Top View
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 3-SMD, No Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-3020-1

19:49:02 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,44000 3,44
10 2,86500 28,65
25 2,40680 60,17
100 2,06300 206,30
250 1,83376 458,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3020-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 16.800 - Immediate
  • Unit Price: 1,51080
  • Digi-Reel® ? : 475-3020-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.843 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback