Add To Favorites
Product Overview
Digi-Key Part Number 475-3006-1-ND
Quantity Available 5.322
Can ship immediately
Manufacturer

Manufacturer Part Number

SFH 4259S

Description EMITTER IR 860NM 100MA PLCC
Expanded Description Infrared (IR) Emitter 860nm 3.1V 100mA 85mW/sr @ 100mA 50° 4-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SFH 4259S
Light Is Security Brochure
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series Power TOPLED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If 85mW/sr @ 100mA
Wavelength 860nm
Voltage - Forward (Vf) (Typ) 3.1V
Viewing Angle 50°
Orientation Top View
Operating Temperature -40°C ~ 100°C (TA)
Mounting Type Surface Mount
Package / Case 4-PLCC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-3006-1

02:14:41 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,26000 1,26
10 1,02300 10,23
25 0,78720 19,68
100 0,70870 70,87
250 0,62992 157,48
500 0,53542 267,71
1.000 0,44092 440,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3006-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,38080
  • Digi-Reel® ? : 475-3006-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.322 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback