Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 475-2947-1-ND
Quantity Available 4.466
Can ship immediately
Manufacturer

Manufacturer Part Number

SFH 4235-Z

Description EMITTER IR 860NM 1A SMD
Expanded Description Infrared (IR) Emitter 860nm 3V 1A 320mW/sr @ 1A 120° 2-SMD, Gull Wing
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets SFH 4235
Light Is Security Brochure
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series Platinum DRAGON
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Infrared (IR)
Current - DC Forward (If) (Max) 1A
Radiant Intensity (Ie) Min @ If 320mW/sr @ 1A
Wavelength 860nm
Voltage - Forward (Vf) (Typ) 3V
Viewing Angle 120°
Orientation Top View
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 2-SMD, Gull Wing
 
You May Also Be Interested In
  • 803128 - Bergquist | BER271-ND DigiKey Electronics
  • 803128
  • Bergquist
  • BRD STAR LED IMS GOLDEN DRAGON
  • Unit Price 1,07000
  • BER271-ND
Additional Resources
Standard Package ? 1
Other Names 475-2947-1

07:46:28 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,76000 6,76
10 6,11600 61,16
25 4,84160 121,04
100 4,07720 407,72
250 3,82240 955,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2947-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 3,21749
  • Digi-Reel® ? : 475-2947-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.466 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback