Add To Favorites
Product Overview
Digi-Key Part Number 475-3042-1-ND
Quantity Available 42.089
Can ship immediately
Manufacturer

Manufacturer Part Number

SFH 4056

Description EMITTER IR 860NM 70MA SMD
Expanded Description Infrared (IR) Emitter 860nm 1.6V 70mA 35mW/sr @ 70mA 44° 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SFH 4056
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series CHIPLED
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 70mA
Radiant Intensity (Ie) Min @ If 35mW/sr @ 70mA
Wavelength 860nm
Voltage - Forward (Vf) (Typ) 1.6V
Viewing Angle 44°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-3042-1

14:48:01 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91
10 0,71100 7,11
25 0,58880 14,72
100 0,50780 50,78
250 0,44692 111,73
500 0,38598 192,99
1.000 0,30472 304,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3042-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 42.000 - Immediate
  • Unit Price: 0,25855
  • Digi-Reel® ? : 475-3042-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 42.089 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback