Add To Favorites
Product Overview
Digi-Key Part Number 475-3048-1-ND
Quantity Available 6.406
Can ship immediately
Manufacturer

Manufacturer Part Number

SFH 4046

Description EMITTER IR 950NM 70MA 1206
Expanded Description Infrared (IR) Emitter 950nm 1.6V 70mA 30mW/sr @ 70mA 44° 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SFH 4046
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series CHIPLED
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 70mA
Radiant Intensity (Ie) Min @ If 30mW/sr @ 70mA
Wavelength 950nm
Voltage - Forward (Vf) (Typ) 1.6V
Viewing Angle 44°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-3048-1

01:10:35 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91
10 0,71100 7,11
25 0,58880 14,72
100 0,50780 50,78
250 0,44692 111,73
500 0,38598 192,99
1.000 0,30472 304,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3048-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,25855
  • Digi-Reel® ? : 475-3048-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.406 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback