Add To Favorites
Product Overview
Digi-Key Part Number 475-3049-1-ND
Quantity Available 60.960
Can ship immediately
Manufacturer

Manufacturer Part Number

SFH 4043

Description EMITTER IR 950NM 70MA 0402
Expanded Description Infrared (IR) Emitter 950nm 1.6V 70mA 6mW/sr @ 70mA 140° 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SFH 4043
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series CHIPLED
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 70mA
Radiant Intensity (Ie) Min @ If 6mW/sr @ 70mA
Wavelength 950nm
Voltage - Forward (Vf) (Typ) 1.6V
Viewing Angle 140°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-3049-1

11:14:56 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,55500 5,55
25 0,45920 11,48
100 0,39610 39,61
250 0,34856 87,14
500 0,30104 150,52
1.000 0,23767 237,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3049-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,20166
  • Digi-Reel® ? : 475-3049-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 60.960 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback