Add To Favorites
Product Overview
Digi-Key Part Number 475-1268-1-ND
Quantity Available 26.177
Can ship immediately
Manufacturer

Manufacturer Part Number

SFH 3710-3/4-Z

Description PHOTOTRANSISTOR ALS SMD CHIPLED
Expanded Description Phototransistor 570nm Top View 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SFH 3710
Catalog Page 2678 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 5.5V
Current - Collector (Ic) (Max) 20mA
Current - Dark (Id) (Max) 50nA
Wavelength 570nm
Viewing Angle 120°
Power - Max -
Mounting Type Surface Mount
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 0805 (2012 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-1268-1

01:45:10 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86
10 0,70300 7,03
25 0,54040 13,51
100 0,48630 48,63
250 0,43232 108,08
500 0,36746 183,73
1.000 0,36027 360,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-1268-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,32752
  • Digi-Reel® ? : 475-1268-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.177 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback