Add To Favorites
Product Overview
Digi-Key Part Number 475-3130-1-ND
Quantity Available 6.407
Can ship immediately
Manufacturer

Manufacturer Part Number

SFH 3410-Z

Description PHOTOTRANSISTOR NPN SMART DILSMD
Expanded Description Phototransistor 570nm Top View 3-SMD, Gull Wing
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SFH 3410
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 5.5V
Current - Collector (Ic) (Max) 20mA
Current - Dark (Id) (Max) 50nA
Wavelength 570nm
Viewing Angle 120°
Power - Max -
Mounting Type Surface Mount
Orientation Top View
Operating Temperature -40°C ~ 100°C (TA)
Package / Case 3-SMD, Gull Wing
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

04:29:04 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,93000 0,93
10 0,75800 7,58
25 0,58320 14,58
100 0,52490 52,49
250 0,46652 116,63
500 0,39656 198,28
1.000 0,38879 388,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3130-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,35344
  • Digi-Reel® ? : 475-3130-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.407 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback