Add To Favorites
Product Overview
Digi-Key Part Number 475-1452-1-ND
Quantity Available 3.358
Can ship immediately
Manufacturer

Manufacturer Part Number

SFH 3410-2/3-Z

Description PHOTOTRANSISTOR NPN 570NM SMD
Expanded Description Phototransistor 570nm Top View 3-SMD, Gull Wing
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SFH 3410
Catalog Page 2678 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 5.5V
Current - Collector (Ic) (Max) 20mA
Current - Dark (Id) (Max) 50nA
Wavelength 570nm
Viewing Angle 120°
Power - Max -
Mounting Type Surface Mount
Orientation Top View
Operating Temperature -40°C ~ 100°C (TA)
Package / Case 3-SMD, Gull Wing
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-1452
475-1452-1
475-1452-ND
SFH 3410-2/3-Z-ND

21:40:56 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,06000 1,06
10 0,85600 8,56
25 0,65840 16,46
100 0,59260 59,26
250 0,52680 131,70
500 0,44776 223,88
1.000 0,43899 438,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-1452-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,39908
  • Digi-Reel® ? : 475-1452-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.358 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback