Add To Favorites
Product Overview
Digi-Key Part Number 475-1451-1-ND
Quantity Available 8.940
Can ship immediately
Manufacturer

Manufacturer Part Number

SFH 3400-2/3-Z

Description PHOTOTRANSISTOR NPN 850NM SMD
Expanded Description Phototransistor 850nm Top View Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SFH 3400
Catalog Page 2678 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 20V
Current - Collector (Ic) (Max) 50mA
Current - Dark (Id) (Max) 100nA
Wavelength 850nm
Viewing Angle 120°
Power - Max 120mW
Mounting Type Surface Mount
Orientation Top View
Operating Temperature -40°C ~ 100°C (TA)
Package / Case Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-1451
475-1451-1
475-1451-ND
SFH 3400-2/3-Z-ND

02:41:13 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,87000 0,87
10 0,70900 7,09
25 0,54520 13,63
100 0,49070 49,07
250 0,43616 109,04
500 0,37074 185,37
1.000 0,36346 363,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-1451-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,33043
  • Digi-Reel® ? : 475-1451-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.940 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback