Add To Favorites
Product Overview
Digi-Key Part Number 475-1450-1-ND
Quantity Available 8.171
Can ship immediately
Manufacturer

Manufacturer Part Number

SFH 325 FA-3/4-Z

Description PHOTOTRANS NPN SIDELED 2SMD
Expanded Description Phototransistor 980nm Side View 2-SMD, Boomerang
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SFH 325 FA
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series SIDELED
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 35V
Current - Collector (Ic) (Max) 15mA
Current - Dark (Id) (Max) 50nA
Wavelength 980nm
Viewing Angle 120°
Power - Max 165mW
Mounting Type Surface Mount, Right Angle
Orientation Side View
Operating Temperature -40°C ~ 100°C (TA)
Package / Case 2-SMD, Boomerang
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-1450
475-1450-ND
SFH 325 FA-3/4-Z-ND

01:52:28 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,39200 3,92
25 0,32520 8,13
100 0,28030 28,03
250 0,24664 61,66
500 0,21302 106,51
1.000 0,18686 186,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-1450-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,16987
  • Digi-Reel® ? : 475-1450-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.171 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback