Add To Favorites
Product Overview
Digi-Key Part Number 475-1257-1-ND
Quantity Available 28.472
Can ship immediately
Manufacturer

Manufacturer Part Number

SFH 3010-Z

Description PHOTOTRANSISTOR NPN 860NM SCD80
Expanded Description Phototransistor 860nm Top View 2-SMD, Flat Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SFH 3010
Catalog Page 2678 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 15V
Current - Collector (Ic) (Max) 15mA
Current - Dark (Id) (Max) 50nA
Wavelength 860nm
Viewing Angle 160°
Power - Max 130mW
Mounting Type Surface Mount
Orientation Top View
Operating Temperature -40°C ~ 100°C (TA)
Package / Case 2-SMD, Flat Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-1257-1
SFH 3010-Z-ND

06:50:58 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,41100 4,11
25 0,34000 8,50
100 0,29300 29,30
250 0,25792 64,48
500 0,22272 111,36
1.000 0,19537 195,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-1257-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 25.000 - Immediate
  • Unit Price: 0,17761
  • Digi-Reel® ? : 475-1257-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.472 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback