Add To Favorites
Product Overview
Digi-Key Part Number 475-1436-1-ND
Quantity Available 7.343
Can ship immediately
Manufacturer

Manufacturer Part Number

SFH 2505 FA-Z

Description PHOTODIODE 900NM 5MM RADIAL
Expanded Description Photodiode 900nm 5ns 30° Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SFH 2505 FA
Catalog Page 2678 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Wavelength 900nm
Color - Enhanced -
Spectral Range 750nm ~ 1100nm
Diode Type PIN
Responsivity @ nm -
Response Time 5ns
Voltage - DC Reverse (Vr) (Max) 50V
Current - Dark (Typ) 100pA
Active Area 1mm²
Viewing Angle 30°
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-1436
475-1436-1
475-1436-ND
SFH 2505 FA-Z-ND

04:51:52 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80
10 0,62600 6,26
25 0,51920 12,98
100 0,44760 44,76
250 0,39388 98,47
500 0,34016 170,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-1436-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 0,25431
Send Feedback