Add To Favorites
Product Overview
Digi-Key Part Number 475-2579-1-ND
Quantity Available 25.728
Can ship immediately
Manufacturer

Manufacturer Part Number

SFH 2430-Z

Description PHOTODIODE 570NM SMD
Expanded Description Photodiode 570nm 200µs 120° 2-SMD, Gull Wing
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SFH 2430
Catalog Page 2678 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Wavelength 570nm
Color - Enhanced -
Spectral Range 400nm ~ 900nm
Diode Type PIN
Responsivity @ nm -
Response Time 200µs
Voltage - DC Reverse (Vr) (Max) 6V
Current - Dark (Typ) 100pA
Active Area 7.02mm²
Viewing Angle 120°
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 2-SMD, Gull Wing
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-2579-1
Q65110A2673
SFH 2430-Z-ND
SFH 2430-ZCT
SFH 2430-ZCT-ND

22:40:13 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,53000 1,53
10 1,24100 12,41
25 0,95480 23,87
100 0,85940 85,94
250 0,76392 190,98
500 0,64934 324,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2579-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 25.500 - Immediate
  • Unit Price: 0,54257
  • Digi-Reel® ? : 475-2579-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.728 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback