Add To Favorites
Product Overview
Digi-Key Part Number 475-1238-1-ND
Quantity Available 1.744
Can ship immediately
Manufacturer

Manufacturer Part Number

SFH 2400FA-Z

Description PHOTO DIODE 900NM SMT LEAD FREE/
Expanded Description Photodiode 900nm 5ns 120° 3-SMD, Gull Wing
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SFH 2400 FA
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Wavelength 900nm
Color - Enhanced -
Spectral Range 750nm ~ 1100nm
Diode Type PIN
Responsivity @ nm -
Response Time 5ns
Voltage - DC Reverse (Vr) (Max) 20V
Current - Dark (Typ) 1nA
Active Area 1mm²
Viewing Angle 120°
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 3-SMD, Gull Wing
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-1238
475-1238-1
475-1238-ND
Q2102811A
SFH2400FA-Z-ND

07:40:54 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91
10 0,74600 7,46
25 0,57360 14,34
100 0,51630 51,63
250 0,45888 114,72
500 0,39006 195,03
1.000 0,35850 358,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-1238-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,32591
  • Digi-Reel® ? : 475-1238-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.744 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback