Add To Favorites
Product Overview
Digi-Key Part Number 475-3138-1-ND
Quantity Available 3.630
Can ship immediately
Manufacturer

Manufacturer Part Number

SFH 2270 R

Description PHOTODIODE 560NM TOPLED
Expanded Description Photodiode 560nm 6µs 120° 2-SMD, Z-Bend
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SFH 2270 R
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Wavelength 560nm
Color - Enhanced -
Spectral Range 480nm ~ 650nm
Diode Type PIN
Responsivity @ nm -
Response Time 6µs
Voltage - DC Reverse (Vr) (Max) 2V
Current - Dark (Typ) 5pA
Active Area -
Viewing Angle 120°
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 2-SMD, Z-Bend
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-3138-1

17:36:58 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,25000 1,25
10 1,01500 10,15
25 0,78120 19,53
100 0,70310 70,31
250 0,62504 156,26
500 0,53128 265,64
1.000 0,48831 488,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3138-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,44392
  • Digi-Reel® ? : 475-3138-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.630 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback