Add To Favorites
Product Overview
Digi-Key Part Number 475-1169-1-ND
Quantity Available 9.768
Can ship immediately
Manufacturer

Manufacturer Part Number

LY Y876-Q2S1-26-Z

Description LED YELLOW CLEAR 2SMD R/A
Expanded Description Yellow 587nm LED Indication - Discrete 2V 2-SMD, Flat Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LY Y876
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series SIDELED
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 157mcd
Lens Style/Size Rectangle with Flat Top, 1.70mm x 0.70mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 587nm
Wavelength - Peak 591nm
Features -
Package / Case 2-SMD, Flat Lead
Supplier Device Package SMD
Size / Dimension 3.00mm L x 1.20mm W
Height (Max) 1.20mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-1169-1

05:34:44 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,26000 2,60
25 0,21240 5,31
100 0,17000 17,00
250 0,14344 35,86
500 0,12218 61,09
1.000 0,09562 95,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-1169-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,08049
  • Digi-Reel® ? : 475-1169-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.768 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback