Add To Favorites
Product Overview
Digi-Key Part Number 475-2673-1-ND
Quantity Available 4.465
Can ship immediately
Manufacturer

Manufacturer Part Number

LY T670-K1L2-26-Z

Description LED YELLOW CLEAR 2PLCC SMD
Expanded Description Yellow 590nm LED Indication - Discrete 2V 2-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LY T670
Catalog Page 2821 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series Advanced Power TOPLED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 12.5mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 10mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 590nm
Wavelength - Peak 586nm
Features -
Package / Case 2-PLCC
Supplier Device Package 2-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
475-2562-1-ND LY T67K-J2M1-26-Z OSRAM Opto Semiconductors Inc. Cut Tape (CT) ? 14.589 - Immediate
0,37000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-2673-1

10:06:09 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,29900 2,99
25 0,24440 6,11
100 0,19550 19,55
250 0,16500 41,25
500 0,14056 70,28
1.000 0,10999 109,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2673-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,09259
  • Digi-Reel® ? : 475-2673-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.465 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback