Add To Favorites
Product Overview
Digi-Key Part Number 475-2793-1-ND
Quantity Available 88.797
Can ship immediately
Manufacturer

Manufacturer Part Number

LY L296-Q2R2-26-Z

Description LED YELLOW DIFFUSED 0603 SMD
Expanded Description Yellow 588nm LED Indication - Discrete 2V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LY L296
Catalog Page 2825 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series SmartLED
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color White
Lens Transparency Diffused
Millicandela Rating 135mcd
Lens Style/Size Rectangle with Flat Top, 1.30mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 160°
Mounting Type Surface Mount
Wavelength - Dominant 588nm
Wavelength - Peak -
Features -
Package / Case 0603 (1608 Metric)
Size / Dimension 1.70mm L x 0.80mm W
Height (Max) 0.65mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-2793-1

07:32:35 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,26000 2,60
25 0,21240 5,31
100 0,16990 16,99
250 0,14336 35,84
500 0,12212 61,06
1.000 0,09558 95,58
2.500 0,08849 221,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2793-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 85.000 - Immediate
  • Unit Price: 0,08044
  • Digi-Reel® ? : 475-2793-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 88.797 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback