Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 12-15-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 475-2791-1-ND
Quantity Available 594
Can ship immediately
Manufacturer

Manufacturer Part Number

LY E6SF-V2AB-35-1-Z

Description LED YELLOW CLEAR 4PLCC SMD
Expanded Description Yellow 590nm LED Indication - Discrete 2.15V 4-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets LY E6SF
Catalog Page 2823 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series Advanced Power TOPLED®
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Color Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 1350mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 2.15V
Current - Test 50mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 590nm
Wavelength - Peak 597nm
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-2791-1

08:12:04 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,32100 3,21
25 0,26680 6,67
100 0,23000 23,00
250 0,20532 51,33
500 0,17658 88,29
1.000 0,13690 136,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2791-2-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,12445
Send Feedback