Add To Favorites
Product Overview
Digi-Key Part Number 475-3129-1-ND
Quantity Available 36.305
Can ship immediately
Manufacturer

Manufacturer Part Number

LY E6SF-AABA-46-1-Z

Description LED YELLOW CLEAR 4PLCC SMD
Expanded Description Yellow 590nm LED Indication - Discrete 2.15V 4-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LY E6SF
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series TOPLED
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 1680mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 2.15V
Current - Test 50mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 590nm
Wavelength - Peak 597nm
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

07:31:02 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,33400 3,34
25 0,27880 6,97
100 0,24020 24,02
250 0,21440 53,60
500 0,18436 92,18
1.000 0,14292 142,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3129-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: 0,12993
  • Digi-Reel® ? : 475-3129-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 36.305 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback