Add To Favorites
Product Overview
Digi-Key Part Number 475-2788-1-ND
Quantity Available 2.992
Can ship immediately
Manufacturer

Manufacturer Part Number

LY A67K-K2M1-26-Z

Description LED YELLOW CLEAR 2SMD R/A
Expanded Description Yellow 587nm LED Indication - Discrete 1.8V 2-SMD, Boomerang
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LY A67K
Catalog Page 2825 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series SIDELED
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 15.7mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 1.8V
Current - Test 2mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 587nm
Wavelength - Peak 591nm
Features -
Package / Case 2-SMD, Boomerang
Supplier Device Package SMD
Size / Dimension 4.00mm L x 3.60mm W
Height (Max) 4.20mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-2788-1

22:11:25 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,22400 2,24
25 0,18280 4,57
100 0,14610 14,61
250 0,12332 30,83
500 0,10504 52,52
1.000 0,08220 82,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2788-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,07473
  • Digi-Reel® ? : 475-2788-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.992 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback