Add To Favorites
Product Overview
Digi-Key Part Number 475-2787-1-ND
Quantity Available 6.452
Can ship immediately
Manufacturer

Manufacturer Part Number

LY A676-S1T1-26-Z

Description LED YELLOW CLEAR 2SMD R/A
Expanded Description Yellow 587nm LED Indication - Discrete 2V 2-SMD, Boomerang
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LY A676
Catalog Page 2825 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series SIDELED
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 267.5mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 587nm
Wavelength - Peak 591nm
Features -
Package / Case 2-SMD, Boomerang
Supplier Device Package SMD
Size / Dimension 4.00mm L x 3.60mm W
Height (Max) 4.20mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-2787-1

19:40:14 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,25400 2,54
25 0,20720 5,18
100 0,16590 16,59
250 0,13992 34,98
500 0,11920 59,60
1.000 0,09330 93,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2787-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,07853
  • Digi-Reel® ? : 475-2787-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.452 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback