Add To Favorites
Product Overview
Digi-Key Part Number 475-1264-1-ND
Quantity Available 3.779
Can ship immediately
Manufacturer

Manufacturer Part Number

LW Y87C-T1U1-3K8L-Z

Description LED WHITE DIFF 2SMD R/A
Expanded Description White LED Indication - Discrete 3.2V 2-SMD, Flat Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LW Y87C
Catalog Page 2825 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series SIDELED
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White
Lens Color Yellow
Lens Transparency Diffused
Millicandela Rating 420mcd
Lens Style/Size Rectangle with Flat Top, 1.70mm x 0.70mm
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 2-SMD, Flat Lead
Supplier Device Package SMD
Size / Dimension 3.00mm L x 1.20mm W
Height (Max) 1.20mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-1264-1

10:50:18 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78
10 0,63600 6,36
25 0,48920 12,23
100 0,44040 44,04
250 0,39144 97,86
500 0,33272 166,36
1.000 0,32619 326,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-1264-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,29654
  • Digi-Reel® ? : 475-1264-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.779 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback