Add To Favorites
Product Overview
Digi-Key Part Number 475-2906-1-ND
Quantity Available 212.621
Can ship immediately
Manufacturer

Manufacturer Part Number

LW Y1SG-BFCF-GKJM-1-Z

Description LED COOL WHITE DIFF 2SMD R/A
Expanded Description White, Cool 8200K LED Indication - Discrete 3.3V 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets LW Y1SG
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series SIDELED
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
Lens Color Yellow
Lens Transparency Diffused
Millicandela Rating 1900mcd
Lens Style/Size Rectangle with Flat Top, 1.80mm x 0.60mm
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 8200K
Wavelength - Peak -
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package SMD
Size / Dimension 2.50mm L x 0.80mm W
Height (Max) 0.90mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-2906-1

13:35:38 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,96000 0,96
10 0,74800 7,48
25 0,61920 15,48
100 0,53400 53,40
250 0,46992 117,48
500 0,40584 202,92
1.000 0,32040 320,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2906-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 212.000 - Immediate
  • Unit Price: 0,27186
  • Digi-Reel® ? : 475-2906-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 212.621 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback