Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 475-2700-1-ND
Quantity Available 3.828
Can ship immediately
Manufacturer

Manufacturer Part Number

LW T773-Q2R2-5K8L-Z

Description LED COOL WHITE 5600K 2SMD ZBEND
Expanded Description White, Cool 5600K LED Indication - Discrete 3.1V 2-SMD, Z-Bend
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets LW T773
Catalog Page 2824 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series Advanced Power TOPLED®
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color White, Cool
Lens Color Yellow
Lens Transparency Diffused
Millicandela Rating 135mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 3.1V
Current - Test 10mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 5600K
Wavelength - Peak -
Features -
Package / Case 2-SMD, Z-Bend
Supplier Device Package SMD
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-2700-1

01:27:20 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,68200 6,82
25 0,52440 13,11
100 0,47180 47,18
250 0,41940 104,85
500 0,35648 178,24
1.000 0,34949 349,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2700-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,31772
  • Digi-Reel® ? : 475-2700-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.828 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback