Add To Favorites
Product Overview
Digi-Key Part Number 475-1138-1-ND
Quantity Available 9.190
Can ship immediately
Manufacturer

Manufacturer Part Number

LW T67C-S2U1-5K8L-Z

Description LED COOL WHITE DIFF 2PLCC SMD
Expanded Description White, Cool LED Indication - Discrete 3.2V 2-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets LW T67C
Catalog Page 2822 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series Advanced Power TOPLED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
Lens Color Yellow
Lens Transparency Diffused
Millicandela Rating 392mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 2-PLCC
Supplier Device Package 2-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-1138-1

21:00:46 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,40300 4,03
25 0,33600 8,40
100 0,28970 28,97
250 0,25860 64,65
500 0,22242 111,21
1.000 0,17242 172,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-1138-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,15674
  • Digi-Reel® ? : 475-1138-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.190 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback