Add To Favorites
Product Overview
Digi-Key Part Number 475-3001-1-ND
Quantity Available 84.838
Can ship immediately
Manufacturer

Manufacturer Part Number

LW P4SG-V2AB-JKPL-1-ZI

Description LED COOL WHITE DIFFUSED 2SMD
Expanded Description White, Cool LED Indication - Discrete 3.2V 2-SMD, Flat Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LW P4SG
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series PointLED
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
Lens Color Yellow
Lens Transparency Diffused
Millicandela Rating 1350mcd
Lens Style/Size Round with Flat Top, 1.60mm
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 2-SMD, Flat Lead
Supplier Device Package SMD
Size / Dimension 3.40mm L x 1.90mm W
Height (Max) 0.88mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-3001-1
LWP4SGV2ABJKPL1ZI

21:39:18 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,52200 5,22
25 0,43240 10,81
100 0,37280 37,28
250 0,32808 82,02
500 0,28332 141,66
1.000 0,24852 248,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3001-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 84.000 - Immediate
  • Unit Price: 0,22593
  • Digi-Reel® ? : 475-3001-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 84.838 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback