Add To Favorites
Product Overview
Digi-Key Part Number 475-3019-1-ND
Quantity Available 39.050
Can ship immediately
Manufacturer

Manufacturer Part Number

LW E6SG-AABA-JKPL-1-Z

Description LED WHITE DIFFUSED 4PLCC SMD
Expanded Description White LED Indication - Discrete 3.3V 4-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LW E6SG
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series TOPLED
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White
Lens Color Yellow
Lens Transparency Diffused
Millicandela Rating 1680mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 30mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-3019-1

19:04:01 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,44100 4,41
25 0,36480 9,12
100 0,31450 31,45
250 0,27680 69,20
500 0,23906 119,53
1.000 0,20970 209,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3019-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 38.000 - Immediate
  • Unit Price: 0,19063
  • Digi-Reel® ? : 475-3019-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 39.050 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback