Add To Favorites
Product Overview
Digi-Key Part Number 475-2537-1-ND
Quantity Available 1.740
Can ship immediately
Manufacturer

Manufacturer Part Number

LW A67C-S2U2-5K8L-Z

Description LED WHITE DIFF 2SMD R/A
Expanded Description White LED Indication - Discrete 3.2V 2-SMD, Boomerang
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets LW A67C
Catalog Page 2825 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series SIDELED
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White
Lens Color Yellow
Lens Transparency Diffused
Millicandela Rating 467mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 2-SMD, Boomerang
Supplier Device Package SMD
Size / Dimension 4.00mm L x 3.60mm W
Height (Max) 4.20mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-2537-1

02:29:45 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,83000 0,83
10 0,66700 6,67
25 0,51320 12,83
100 0,46200 46,20
250 0,41068 102,67
500 0,34908 174,54
1.000 0,34225 342,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2537-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,31114
  • Digi-Reel® ? : 475-2537-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.740 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback