Add To Favorites
Product Overview
Digi-Key Part Number 475-3126-1-ND
Quantity Available 4.414
Can ship immediately
Manufacturer

Manufacturer Part Number

LUW CR7P-LRLT-HPJR-1

Description LED OSLON COOL WHITE 6000K 2SMD
Expanded Description LED Lighting OSLON SSL® 80 White, Cool 6000K 2.95V 350mA 80° 2-SMD, No Lead, Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LUW CR7P
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series OSLON SSL® 80
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 6000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 147 lm (130 lm ~ 164 lm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.95V
Lumens/Watt @ Current - Test 142 lm/W
CRI (Color Rendering Index) 70 (Typ)
Current - Max 1A
Viewing Angle 80°
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead, Exposed Pad
Thermal Resistance of Package 9.6°C/W
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1

11:11:29 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,10000 2,10
10 1,86300 18,63
25 1,38240 34,56
100 1,20210 120,21
250 1,08180 270,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3126-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 4.200 - Immediate
  • Unit Price: 0,87418
  • Digi-Reel® ? : 475-3126-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.414 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback